
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.500" (12.70mm) | |
Outside Cable Diameter (Max) | 0.625" (15.88mm) | |
Thread Size | 3/4" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Aluminum | |
Includes | Compression Nut, Grommet, Strain Relief | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $944.79000 | $944.79 |
10 | $803.13900 | $8,031.39 |
25 | $752.90520 | $18,822.63 |
50 | $717.01380 | $35,850.69 |
100 | $696.73590 | $69,673.59 |