
1300960068 | |
|---|---|
DigiKey Part Number | 900-1300960068-ND |
Manufacturer | |
Manufacturer Product Number | 1300960068 |
Description | CABLE GRIP 3" NPT S STEEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Grip - 45° Stainless Steel 3" NPT Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip - 45° | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | 3" NPT | |
Thread Length | 1.190" (30.23mm) | |
Conduit Hub Size | 3" (76.2mm) | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | Strain Relief | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14,677.76000 | $14,677.76 |

