Image for 1300960057 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300960057

DigiKey Part Number
900-1300960057-ND
Manufacturer
Manufacturer Product Number
1300960057
Description
CABLE GRIP 3/8" NPT S STEEL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Grip - 45° Stainless Steel 3/8" NPT Silver
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Cable Grip - 45°
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
3/8" NPT
Thread Length
0.630" (16.00mm)
Conduit Hub Size
3/8" (9.5mm)
Panel Hole Size
-
Material
Stainless Steel
Includes
Strain Relief
Color
Silver
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$575.81330$57,581.33