Cable Grip - 90° 1 1/2" NPT Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300960054

DigiKey Part Number
1300960054-ND
Manufacturer
Manufacturer Product Number
1300960054
Description
CABLE GRIP RA 1 1/2" NPT
Customer Reference
Detailed Description
Cable Grip - 90° 1 1/2" NPT Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Cable Grip - 90°
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
1 1/2" NPT
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
-
Includes
Strain Relief
Color
Silver
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.