1300870057
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300870057

DigiKey Part Number
WM23960-ND
Manufacturer
Manufacturer Product Number
1300870057
Description
HAND WIND REEL IND 200' 16/3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Wind Reel Industrial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial
Type
Hand Wind Reel
Cable Length
Cable Not Included
Reel Capacity
200'
Cable Type
16/3
Cable Diameter
-
Voltage
125VAC
Lamp Wattage
-
Current Rating (Amps)
10A
Features
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,912.34000$3,912.34
10$3,542.35300$35,423.53
Manufacturers Standard Package