1300870051
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300870041

DigiKey Part Number
1300870041-ND
Manufacturer
Manufacturer Product Number
1300870041
Description
914 W 150 FT 12-3-SO 2647 W2L5-2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hand Wind Reel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Hand Wind Reel
Cable Type
12/3
Voltage
120VAC
Current Rating (Amps)
20A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21,884.45000$21,884.45
Manufacturers Standard Package