Hand Wind Reel Heavy Duty
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300870023

DigiKey Part Number
1300870023-ND
Manufacturer
Manufacturer Product Number
1300870023
Description
HAND WIND CORD CADDY W/OUTLET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Hand Wind Reel Heavy Duty
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Applications
Heavy Duty
Type
Hand Wind Reel
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
120VAC
Lamp Wattage
-
Current Rating (Amps)
15A
Features
-
Approval Agency
CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$12,194.79000$12,194.79
Manufacturers Standard Package