1300600022
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300600022

DigiKey Part Number
WM21673-ND
Manufacturer
Manufacturer Product Number
1300600022
Description
MC MPIS 8/3P FR 3' 16/12 PVC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Actuator Box 8 Connector Opening, Dust Tight, Waterproof Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
Yellow
Features
8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4,504.39000$4,504.39
10$4,078.42100$40,784.21