
1300500341 | |
---|---|
DigiKey Part Number | 1300500341-ND |
Manufacturer | |
Manufacturer Product Number | 1300500341 |
Description | ENET MMJ IND/IND 568-A SHLD 5M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $743.18000 | $743.18 |
10 | $631.72100 | $6,317.21 |
25 | $592.20360 | $14,805.09 |
50 | $563.96760 | $28,198.38 |
100 | $537.08810 | $53,708.81 |