
1300480404 | |
---|---|
DigiKey Part Number | 900-1300480404-ND |
Manufacturer | |
Manufacturer Product Number | 1300480404 |
Description | CBL ASY CIRC 4P M TO RJ45 29.53' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 29.53' (9.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 29.53' (9.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | $797.47625 | $19,139.43 |