
1300480354 | |
---|---|
DigiKey Part Number | 1300480354-ND |
Manufacturer | |
Manufacturer Product Number | 1300480354 |
Description | CBL ASY CIRC 4P M TO RJ45 39.37' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 39.37' (12.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 39.37' (12.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $980.72000 | $980.72 |
24 | $783.80500 | $18,811.32 |
48 | $746.44500 | $35,829.36 |
72 | $725.95500 | $52,268.76 |