Cable Assembly Circular 04 pos Male to RJ45, 8p4c 26.25' (8.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300480353

DigiKey Part Number
1300480353-ND
Manufacturer
Manufacturer Product Number
1300480353
Description
CBL ASY CIRC 4P M TO RJ45 26.25'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 26.25' (8.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
26.25' (8.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Teal
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Base Product Number
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 59 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
12$789.94917$9,479.39

Other Suppliers on DigiKey

59In Stock
Ships from WEC