1202570000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202570002

DigiKey Part Number
900-1202570002-ND
Manufacturer
Manufacturer Product Number
1202570002
Description
INTERLOCK MAGNETIC DPST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Magnetic
Circuit
DPST-NO
Current Rating (Amps)
200mA (DC)
Voltage Rating
24VDC
Voltage - Supply
24VDC
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Cable Leads
Features
-
Must Operate
8mm
Must Release
17mm
Conduit Thread Size
-
Operating Temperature
-25°C ~ 80°C
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
TUV, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,570.42000$1,570.42
5$1,468.07800$7,340.39
10$1,429.94000$14,299.40
25$1,384.27680$34,606.92
50$1,353.01160$67,650.58
Manufacturers Standard Package