
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,004.42000 | $1,004.42 |
| 10 | $853.85200 | $8,538.52 |
| 25 | $800.44200 | $20,011.05 |
| 50 | $762.28760 | $38,114.38 |
| 100 | $745.07340 | $74,507.34 |

