Input, Output Unit 4 Connector Opening, Dust Tight, Waterproof Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202480031

DigiKey Part Number
WM21562-ND
Manufacturer
Manufacturer Product Number
1202480031
Description
MPIS M12 PNP 5P 4PT BK 5M DUAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Input, Output Unit 4 Connector Opening, Dust Tight, Waterproof Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Input, Output Unit
Color
Black
Features
4 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,383.60000$1,383.60
10$1,176.19200$11,761.92
25$1,102.63800$27,565.95
50$1,057.59400$52,879.70
Manufacturers Standard Package