
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,077.59000 | $1,077.59 |
| 10 | $915.99000 | $9,159.90 |
| 25 | $858.70280 | $21,467.57 |
| 50 | $817.77120 | $40,888.56 |
| 100 | $804.57650 | $80,457.65 |

