1202470013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202470013

DigiKey Part Number
WM21188-ND
Manufacturer
Manufacturer Product Number
1202470013
Description
MPIS M8 PNP 3P 8PT BK 10M SINGLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Actuator Box 8 Connector Opening Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
Black
Features
8 Connector Opening
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,758.55000$1,758.55
10$1,494.99300$14,949.93
25$1,401.51920$35,037.98
50$1,374.93200$68,746.60
Manufacturers Standard Package