
1201138001 | |
---|---|
DigiKey Part Number | 1201138001-ND |
Manufacturer | |
Manufacturer Product Number | 1201138001 |
Description | MPIS M8 PNP 3P 8PT BK 15M SINGLE |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | - | |
Color | - | |
Features | - | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | - | |
Base Product Number |