1201088467 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3,299.22750
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2,299.34750

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2,451.63000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $2,736.44000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $2,963.44000
Datasheet

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: $3,006.03000
Datasheet

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: $2,868.65000
Datasheet
Image for 1201088467 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201088467

DigiKey Part Number
900-1201088467-ND
Manufacturer
Manufacturer Product Number
1201088467
Description
CBL ASSY CIRC 4P M-RJ45 164.04'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 164.04' (50.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
164.04' (50.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4$2,398.17000$9,592.68
Manufacturers Standard Package