
1201088227 | |
---|---|
DigiKey Part Number | 1201088227-ND |
Manufacturer | |
Manufacturer Product Number | 1201088227 |
Description | CBL ASY CIRC 4P M TO RJ45 49.21' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male, Right Angle to RJ45, 8p4c 49.21' (15.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male, Right Angle to RJ45, 8p4c | |
Length | 49.21' (15.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8 | $1,808.09250 | $14,464.74 |