Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1200980062 | |
|---|---|
DigiKey Part Number | 1200980062-ND |
Manufacturer | |
Manufacturer Product Number | 1200980062 |
Description | CBL ASSY CIRC 5P M TO 9P M 3.28' |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 05 pos Male to D-Sub 09 pos Male 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 05 pos Male to D-Sub 09 pos Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Purple | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $1,959.28625 | $47,022.87 |


