Circular Cable Assembly 13.12' (4.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200651601

DigiKey Part Number
WM20906-ND
Manufacturer
Manufacturer Product Number
1200651601
Description
CBL CIRC 13.12'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly 13.12' (4.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
-
1st Connector Gender
-
1st Connector Number of Positions
-
1st Connector Number of Positions Loaded
-
1st Connector Shell Size - Insert
-
1st Connector Orientation
-
1st Connector Mounting Type
-
2nd Connector Type
-
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
13.12' (4.00m)
Assembly Configuration
-
Cable Type
-
Cable Material
-
Color
Yellow
Shielding
-
Ingress Protection
-
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 52 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$687.15000$687.15
10$584.06400$5,840.64
25$547.52240$13,688.06
50$521.41740$26,070.87
100$496.56540$49,656.54
Manufacturers Standard Package

Other Suppliers on DigiKey

52In Stock
Ships from WEC