1200550587 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 1
Unit Price: $1,170.73000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200550587

DigiKey Part Number
1200550587-ND
Manufacturer
Manufacturer Product Number
1200550587
Description
MPIS M12 NON 4P 4PT BK 10M SGL
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
-
Color
-
Features
-
For Use With/Related Products
Circular Connectors
Material
-
Shell Size - Insert
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes