MFG_1121130005.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1121130005

DigiKey Part Number
WM21415-ND
Manufacturer
Manufacturer Product Number
1121130005
Description
2 PORT DEVICENET
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
DeviceNet Adapter Cards DLL, OPC DA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
DeviceNet
Interface
DLL, OPC DA
Number of Ports
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 10 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23,457.02000$23,457.02
Manufacturers Standard Package

Other Suppliers on DigiKey

10In Stock
Ships from WEC