



1120955137 | |
---|---|
DigiKey Part Number | WM24425-ND |
Manufacturer | |
Manufacturer Product Number | 1120955137 |
Description | IO;EIP;IP67;60MM;8P4;16I;G;3R |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1120955137 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Input, Output Unit | |
Color | Black | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M12 | |
Base Product Number |