Molex - Brad® EtherNet/IP* for Roller Drives
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molex - Brad® EtherNet/IP* for Roller Drives
How to Mount the New Illuminated E-Stop | Schneider Electric Support

1120380011

DigiKey Part Number
1120380011-ND
Manufacturer
Manufacturer Product Number
1120380011
Description
DIGITAL MOD 4PORT 8INPUTS PNP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Input, Output Unit
Color
Black
Features
4 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.