Molex - Brad® EtherNet/IP* for Roller Drives
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molex - Brad® EtherNet/IP* for Roller Drives
How to Mount the New Illuminated E-Stop | Schneider Electric Support

1120380008

DigiKey Part Number
WM21400-ND
Manufacturer
Manufacturer Product Number
1120380008
Description
DIGITAL MOD 4PORT 6IN 2OUT PNP
Customer Reference
Detailed Description
Input, Output Unit 4 Connector Opening, Dust Tight, Waterproof Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Input, Output Unit
Color
Black
Features
4 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4In Stock
Ships from WEC