
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing, Capillary | |
Type Attributes | Smooth | |
Diameter - Inside | 0.018" (0.45mm) | |
Diameter - Outside | 0.026" (0.67mm) | |
Material | Silica, Polyimide Coated | |
Color | Amber | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -65°C ~ 350°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,472.06000 | $1,472.06 |
| 5 | $1,405.25200 | $7,026.26 |
| 10 | $1,377.39700 | $13,773.97 |
| 25 | $1,341.42320 | $33,535.58 |
| 50 | $1,314.83160 | $65,741.58 |

