1065031200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1065032200

DigiKey Part Number
900-1065032200-ND
Manufacturer
Manufacturer Product Number
1065032200
Description
FIBER OPTIC CBL MT TO MT MULT
Customer Reference
Detailed Description
Cable Fiber Optic MT To MT 50/125
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
1st Connector
MT
2nd Connector
MT
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
-
Type
Multimode
Ratings
-
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Black
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.