1064810138
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064810138

DigiKey Part Number
900-1064810138-ND
Manufacturer
Manufacturer Product Number
1064810138
Description
(LGX) METAL PANEL W/6X LC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
24-Plex
Mode
Multimode
Mounting Type
Panel Mount, Snap-In
Housing Material
Steel
Ferrule Material
-
Features
-
Color
Aqua
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$296.01000$296.01
5$274.34600$1,371.73
10$265.51100$2,655.11
30$252.10767$7,563.23
Manufacturers Standard Package