New at DigiKey
Fiber Optic Plug Connector SC Simplex Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1063591005

DigiKey Part Number
900-1063591005-ND
Manufacturer
Manufacturer Product Number
1063591005
Description
MECHANICAL FMC SC/UPC SM 2.0MM B
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector SC Simplex Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
SC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Singlemode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
2.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Housing Color
Blue
Boot Color
-
Ingress Protection
-
Features
Strain Relief
Attenuation - Typ
-0.5dB
Reflection
-55dB
Housing Material
Polybutylene Terephthalate (PBT)
Ferrule Material
Zirconia, Ceramic
Body Material
-
Operating Temperature
-40°C ~ 75°C
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$172.38915$344,778.30
Manufacturers Standard Package