
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 3.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Green | |
Boot Color | - | |
Ingress Protection | - | |
Features | Strain Relief | |
Attenuation - Typ | -0.6dB | |
Reflection | -55dB | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Ferrule Material | Zirconia, Ceramic | |
Body Material | - | |
Operating Temperature | -40°C ~ 75°C | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $263.58000 | $263.58 |
| 10 | $223.99500 | $2,239.95 |
| 25 | $209.97040 | $5,249.26 |
| 50 | $199.95180 | $9,997.59 |
| 100 | $190.41570 | $19,041.57 |
| 300 | $176.22977 | $52,868.93 |

