
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Housing Color Green |
Packaging Bulk | Features Strain Relief |
Part Status Active | Attenuation - Typ -0.6dB |
Connector Style SC | Reflection -55dB |
Connector Type Plug | Housing Material Polybutylene Terephthalate (PBT) |
Simplex/Duplex Simplex | Ferrule Material Zirconia, Ceramic |
Mode Singlemode | Operating Temperature -40°C ~ 75°C |
Fiber Core Diameter 9µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $236.70000 | $236.70 |
| 10 | $201.15500 | $2,011.55 |
| 25 | $188.56160 | $4,714.04 |
| 50 | $179.56580 | $8,978.29 |
| 100 | $171.00140 | $17,100.14 |
| 300 | $158.26087 | $47,478.26 |
| 500 | $152.66718 | $76,333.59 |

