


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
1st Connector | MTP, Type A | |
2nd Connector | MTP, Type A | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | Plenum | |
Fiber Type | 50/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, OM2 | |
Ratings | OFNP | |
Bend Radius | 50mm | |
Color - Cable | Orange | |
Color - Connectors | Black | |
Insertion Loss | 1.00dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |