
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Diameter | - | |
Cable Type | Trunk | |
Features | Low Smoke, Plenum | |
Fiber Type | - | |
Length - Overall | 82.0' (25.0m) | |
Type | - | |
Ratings | - | |
Bend Radius | 89mm | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,243.12000 | $4,243.12 |
| 10 | $3,607.45400 | $36,074.54 |

