1062250005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $3,712.09000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $12,777.61000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $24,083.90000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $3,712.09000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $4,315.05000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $3,712.09000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $3,712.09000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $3,596.91000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $9,822.06000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $18,513.09000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $4,928.05000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $4,516.73000
Datasheet
Cable Fiber Optic MPO To MPO 50/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062250005

DigiKey Part Number
1062250005-ND
Manufacturer
Manufacturer Product Number
1062250005
Description
MPO(F) STRT TRUNK CBL OM4 12F PL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector
MPO
2nd Connector
MPO
Cable Diameter
0.12" (3.0mm)
Cable Type
Trunk
Features
-
Fiber Type
50/125
Length - Overall
32.8' (10.0m)
Type
Multimode, OM4
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Aqua
Insertion Loss
0.35dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,904.18000$1,904.18
Manufacturers Standard Package