1061541105 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $108.99000
Datasheet
106154 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061541105

DigiKey Part Number
WM8729-ND
Manufacturer
Manufacturer Product Number
1061541105
Description
CONN COUPLER RCPT SC-SC SIMPLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Coupler
Convert From (Adapter End)
SC Receptacle
Convert To (Adapter End)
SC Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode
Mounting Type
Panel Mount, Snap-In
Housing Material
Polymer
Ferrule Material
Zirconia
Features
Angle Polished, Dust Cap, Shielded, Shutter
Color
Green
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes