
1061251110 | |
|---|---|
DigiKey Part Number | 1061251110-ND |
Manufacturer | |
Manufacturer Product Number | 1061251110 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | - | |
Mounting Type | Panel Mount, Flange; Snap-In | |
Housing Material | Polymer | |
Ferrule Material | Zirconia | |
Features | Dust Cap | |
Color | Beige | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $128.26000 | $128.26 |
| 10 | $108.97600 | $1,089.76 |
| 25 | $102.15360 | $2,553.84 |
| 50 | $97.27680 | $4,863.84 |
| 100 | $92.63580 | $9,263.58 |
| 300 | $85.73133 | $25,719.40 |
| 500 | $82.70024 | $41,350.12 |
| 1,000 | $78.75819 | $78,758.19 |

