1061153100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061153100

DigiKey Part Number
WM16785-ND
Manufacturer
Manufacturer Product Number
1061153100
Description
CONN COUPLER RCPT LC-LC DUPLEX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
Duplex
Mode
Singlemode/Multimode
Mounting Type
Panel Mount, Flange (2 Hole)
Housing Material
Zinc Die Cast
Ferrule Material
Zirconia
Features
45° Angle, Dust Cap, Shielded, Shutter
Color
Blue
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 100 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$282.54000$282.54
10$240.11400$2,401.14
25$225.08320$5,627.08
50$214.34480$10,717.24
100$204.12300$20,412.30
250$191.35836$47,839.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

100In Stock
Ships from WEC