1054431101 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 4,914
Unit Price: $38.44000
Datasheet
1054431101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1054431101
1054431101
1054431101
Molex - Product Spotlight - Waterproof Micro-USB

1054431101

DigiKey Part Number
WM11894TR-ND - Tape & Reel (TR)
WM11894CT-ND - Cut Tape (CT)
WM11894DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1054431101
Description
CONN RCPT USB2.0 MICRO B SMD R/A
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1054431101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Pick and Place
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-35°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes