


1054312105 | |
|---|---|
DigiKey Part Number | WM26086TR-ND - Tape & Reel (TR) WM26086CT-ND - Cut Tape (CT) WM26086DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054312105 |
Description | CONN HEADER SMD 5POS 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054312105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.382" (9.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Military, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.58000 | $24.58 |
| 10 | $20.88300 | $208.83 |
| 100 | $17.74530 | $1,774.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $16.42107 | $4,926.32 |
| 600 | $15.63743 | $9,382.46 |
| 900 | $15.19662 | $13,676.96 |
| 1,500 | $14.65899 | $21,988.49 |
| 2,100 | $14.31531 | $30,062.15 |
| 3,000 | $13.95992 | $41,879.76 |

