



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.039" (1.00mm) | |
Length | 0.138" (3.50mm) | |
Height | 0.043" (1.10mm) | |
Material | Stainless Steel | |
Plating | Gold | |
Plating - Thickness | 39.370µin (1.00µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

