105384
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
105384
Molex - Product Spotlight - Spring Clips for Mobile Devices

1053840002

DigiKey Part Number
WM11272TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1053840002
Description
RFI SHLD FINGER SS GOLD SOLDER
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Shield Finger, Pre-Loaded
Shape
-
Width
0.087" (2.20mm)
Length
0.154" (3.90mm)
Height
0.055" (1.40mm)
Material
Stainless Steel
Plating
Gold
Plating - Thickness
19.685µin (0.50µm)
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.