1050340001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $14.30207
Datasheet
1050340001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1050340001
1050340001
1050340001
Molex-Product Spotlight-SIM Card Connectors

1050340001

DigiKey Part Number
WM12821TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1050340001
Description
CONN SIM CARD R/A SMD
Customer Reference
Detailed Description
6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
1050340001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Card Type
SIM Card
Number of Positions
6
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.102" (2.60mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes