cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1050206001

DigiKey Part Number
1050206001-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1050206001
Description
CONN RCPT DISPLAYPORT 20POS R/A
Customer Reference
Detailed Description
DisplayPort Receptacle Connector 20 Position Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
DisplayPort
Number of Contacts
20
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.