cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1050190001

DigiKey Part Number
WM20675TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1050190001
Description
CONN RCPT DISPLAYPORT 20P SMD RA
Customer Reference
Detailed Description
DisplayPort Receptacle Connector 20 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1050190001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
DisplayPort
Number of Contacts
20
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.