1045398002 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Molex
In Stock: 371,675
Unit Price: $0.82000
Datasheet
IllumiMate 104539
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1045398002

DigiKey Part Number
WM12973TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1045398002
Description
CONN 30-32AWG CRIMP TIN
Customer Reference
Detailed Description
Non-Gendered Contact Tin 30-32 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
30-32 AWG
Contact Finish
Tin
Contact Finish Thickness
31.5µin (0.80µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 750,000 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

750,000In Stock
Ships from WEC