6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold
WM23749CT-NDWM23749CT-ND
WM23749CT-NDWM23749CT-ND

1042240820

DigiKey Part Number
WM23749TR-ND - Tape & Reel (TR)
WM23749CT-ND - Cut Tape (CT)
WM23749DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1042240820
Description
CONN NANO SIM CARD R/A SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
1042240820 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Pull Out
Manufacturer
Molex
Mounting Type
Surface Mount, Right Angle
Series
Height Above Board
0.044" (1.12mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Feature
Normal, Standard - Top
Part Status
Active
Contact Finish
Gold
Card Type
NANO SIM
Contact Finish Thickness
2.00µin (0.051µm)
Number of Positions
6
Base Product Number
Connector Type
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,325
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.61000$10.61
10$8.99400$89.94
25$8.42880$210.72
50$8.02420$401.21
100$7.64110$764.11
250$7.16192$1,790.48
500$6.81990$3,409.95
1,000$6.49416$6,494.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.89710$13,794.20
4,000$6.56808$26,272.32
6,000$6.38301$38,298.06
10,000$6.15726$61,572.60
Manufacturers Standard Package