




1041681620 | |
---|---|
DigiKey Part Number | WM12820TR-ND - Tape & Reel (TR) WM12820CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1041681620 |
Description | CONN MICRO SD/SIM CARD R/A SMD |
Customer Reference | |
Detailed Description | 8 Position Card Connector Combo - microSD™, Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1041681620 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Card Type | Combo - microSD™, Micro SIM | |
Number of Positions | 8 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.090" (2.28mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |