



1041310300 | |
---|---|
DigiKey Part Number | WM13344-ND |
Manufacturer | |
Manufacturer Product Number | 1041310300 |
Description | CONN RCPT HSG 3POS 1.25MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1041310300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -25°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |